
General purpose operational amplifier featuring a 220kHz bandwidth and Rail-to-Rail output. This single-channel, bipolar IC offers a 220kHz gain bandwidth product, 0.075V/µs slew rate, and a voltage gain of 126.02dB. Operating from a dual supply voltage range of 1.35V to 44V, it draws a nominal supply current of 42µA. The component is housed in a compact 3mm x 3mm x 0.75mm DFN surface-mount package.
Sign in to ask questions about the Analog Devices LT1636CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1636CDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 84dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 220kHz |
| Height | 0.75mm |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 42uA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.075V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 126.02dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1636CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
