The LT1636CDD#TR is a single-channel general-purpose amplifier with a gain bandwidth product of 220kHz and an input bias current of 4nA. It operates within a temperature range of 0 to 70°C and consumes an operating supply current of 50uA. The amplifier is available in a DFN package, which is suitable for surface mount applications. It is not RoHS compliant and contains lead. The LT1636CDD#TR is part of Analog Devices' Over-The-Top series.
Analog Devices LT1636CDD#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.075V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.