
General purpose operational amplifier featuring a 220kHz gain bandwidth product and 0.075V/µs slew rate. This single-circuit, bipolar technology amplifier offers rail-to-rail output and operates from a minimum supply voltage of 1.35V up to a maximum of 44V. Key performance specifications include a 125µV input offset voltage, 4nA input bias current, 84dB CMRR, and 90dB PSRR. Designed for surface mount applications, it is packaged in a DFN case and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1636CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1636CDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.075V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1636CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
