
Micropower rail-to-rail input and output operational amplifier featuring a 220kHz gain bandwidth product and 126.02dB voltage gain. This single-channel, general-purpose amplifier operates from a minimum dual supply voltage of 1.35V up to a maximum of 44V, with a typical supply current of 50µA. It offers a 225µV input offset voltage, 4nA input bias current, and a 30mA output current per channel. Designed with BIPOLAR technology, it provides 84dB common mode rejection ratio and 90dB power supply rejection ratio. The component is housed in a DIP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1636IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1636IN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 225uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1636IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
