
General purpose operational amplifier featuring a 220kHz gain bandwidth product and a 0.07V/µs slew rate. This single-channel IC operates with a minimum dual supply voltage of 1.35V and a maximum of 22V, or a single supply from 2.6V to 44V. It offers a high common mode rejection ratio of 84dB and a power supply rejection ratio of 90dB. The amplifier boasts a low input bias current of 4nA and an input offset voltage of 225µV, delivering 30mA output current per channel. Packaged in an 8-pin SOIC, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1636IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1636IS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 225uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.6V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1636IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
