LT1637 - 1.1MHz, 0.4V/us Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
Sign in to ask questions about the Analog Devices LT1637CDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1637CDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 125uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.4V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1637CDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.