
General purpose operational amplifier featuring a 1.1MHz gain bandwidth product and 0.35V/µs slew rate. This single-channel, surface-mount DFN package amplifier operates from a minimum dual supply voltage of 1.35V up to a maximum of 44V. It offers 80dB common mode rejection ratio and 90dB power supply rejection ratio, with a low input bias current of 17nA and input offset voltage of 125µV. The amplifier delivers 31.7mA output current per channel and consumes 230µA operating supply current.
Sign in to ask questions about the Analog Devices LT1637CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1637CDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 125uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.35V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1637CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
