The LT1637CDD#TR is a single-channel, general-purpose amplifier from Analog Devices. It features a gain bandwidth product of 1.1MHz and an input bias current of 17nA. The device operates within a temperature range of 0°C to 70°C and is packaged in a surface-mount DFN package. The LT1637CDD#TR has an operating supply current of 230uA and can provide an output current of up to 31.7mA per channel.
Analog Devices LT1637CDD#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.4V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.