
General purpose operational amplifier featuring a 1.1MHz gain bandwidth product and 0.4V/µs slew rate. This single-circuit, bipolar technology amplifier offers a wide supply voltage range from 1.35V to 44V, with a maximum dual supply voltage of 22V. Key performance metrics include 80dB CMRR and 90dB PSRR, with an input offset voltage of 125µV and 17nA input bias current. Designed for surface mount applications, it is housed in a DFN package and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1637CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1637CDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1637CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
