
General purpose operational amplifier featuring a single channel and BIPOLAR technology. Offers a 1.1MHz gain bandwidth product, 350µV input offset voltage, and 17nA input bias current. With a 0.35V/µs slew rate and 31.7mA output current per channel, this component operates within a wide supply voltage range of 1.8V to 44V. Key performance metrics include 80dB CMRR and 90dB PSRR, suitable for applications within a 0°C to 70°C temperature range. Packaged in a PDIP8 configuration.
Analog Devices LT1637CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.35V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1637CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
