Single-channel, general-purpose operational amplifier featuring a 1.1MHz gain bandwidth product and 0.4V/µs slew rate. This bipolar IC offers a 125µV input offset voltage and 17nA input bias current, with a voltage gain of 118.06dB. Operating from a minimum dual supply of 1.35V up to a maximum of 44V, it provides 90dB PSRR and 80dB CMRR. Designed for surface mounting in a DFN package, it operates within a temperature range of -40°C to 85°C.
Analog Devices LT1637IDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| RoHS | Not Compliant |
No datasheet is available for this part.