
General purpose operational amplifier featuring a 1.1MHz gain bandwidth product and Rail-to-Rail Output. This single-channel IC offers a low input bias current of 100pA and an input offset voltage of 350µV. Operating from a minimum supply voltage of 1.35V up to a maximum of 44V, it delivers 31.7mA output current per channel. The component is housed in a lead-free, surface-mount SOIC N package with a 3.9mm width, suitable for industrial temperature ranges from -40°C to 85°C.
Analog Devices LT1637IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 350uV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 1 |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.35V/µs |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1637IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
