
General Purpose Operational Amplifier IC featuring a 1.1MHz bandwidth and Rail-to-Rail output. This single-channel amplifier offers a 0.35V/µs slew rate and a 1.1MHz gain bandwidth product. Designed with BIPOLAR technology, it operates from a minimum supply voltage of 1.35V up to a maximum of 44V. Key specifications include a 350µV input offset voltage, 17nA input bias current, 72dB CMRR, and 80dB PSRR. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Analog Devices LT1637MPS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1637MPS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 17nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 230uA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.35V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1637MPS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
