
Dual-channel, general-purpose operational amplifier featuring BIPOLAR technology. Delivers a 1.2MHz gain bandwidth product and 0.4V/µs slew rate. Offers 80dB common mode rejection ratio and 90dB power supply rejection ratio. Operates with supply voltages from 2.5V to 44V, with a maximum dual supply voltage of 22V. Surface mountable in a DFN package, with 40mA output current per channel.
Sign in to ask questions about the Analog Devices LT1638CDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1638CDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 205uA |
| Output Current per Channel | 40mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.075MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1638CDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
