
Dual low-power operational amplifier featuring Rail-to-Rail input/output. This general-purpose amplifier offers a 1.2MHz bandwidth and a 0.4V/µs slew rate, suitable for automotive applications. It operates with dual supply voltages from ±1.25V to ±22V or single supply from 2.5V to 44V. Key specifications include 80dB CMRR and 90dB PSRR, with a low operating supply current of 205µA. The component is surface-mount in an 8-pin DFN package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1638CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1638CDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 800um |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 205uA |
| Output Current per Channel | 40mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.075MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1638CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
