
General purpose operational amplifier featuring a 1.2MHz gain bandwidth product and 0.4V/µs slew rate. This dual-channel, bipolar IC offers a wide operating supply voltage range from 2.5V to 44V (single) or 1.25V to 22V (dual), with a maximum output current of 40mA per channel. Achieving 80dB common mode rejection and 90dB power supply rejection, it boasts a low input bias current of 20nA and an input offset voltage of 450µV. Surface mountable in a DFN package, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1638CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1638CDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 205uA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.075MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1638CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
