
Dual-channel, general-purpose operational amplifier featuring a 1.2MHz gain bandwidth product and 0.38V/µs slew rate. This bipolar IC offers a wide operating voltage range from 1.25V to 44V, with a typical supply current of 205µA. Key performance metrics include 80dB CMRR and 90dB PSRR, with an input offset voltage of 600µV and 20nA input bias current. The amplifier delivers 40mA output current per channel and is housed in an 8-MSOP package, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1638CMS8TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1638CMS8TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 205uA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Series | Over-The-Top® |
| Slew Rate | 0.38V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.075MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1638CMS8TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
