
Dual general-purpose operational amplifier featuring Rail-to-Rail output and input capabilities. Offers a 1.2MHz gain bandwidth product and 0.38V/µs slew rate, operating with dual supply voltages from ±2.2V to ±22V or single supply from 2.2V to 44V. This 8-pin SOIC package component boasts 80dB common mode rejection ratio and 90dB power supply rejection ratio, with a nominal operating supply current of 205µA. Ideal for applications requiring precise amplification with a wide dynamic range.
Analog Devices LT1638CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 1.48mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 205uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.38V/µs |
| Supply Current | 320uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.075MHz |
| Voltage Gain | 123.52dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1638CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
