
General purpose operational amplifier IC featuring a 1.2MHz bandwidth and 2 channels. This bipolar technology device offers a 0.38V/µs slew rate and 40mA output current per channel. Operating with a dual supply voltage range of ±1.25V to ±15V, it boasts a 72dB CMRR and 80dB PSRR. Packaged in an 8-pin SOIC, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT1638HS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1638HS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 1.752mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 205uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.38V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.075MHz |
| Voltage Gain | 123.52dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1638HS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
