
Operational Amplifier, 2 Func, 1250uV Offset-Max, BIPolar, PDSO8
Analog Devices LT1638IMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.38V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.075MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
