Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, PDSO14
Analog Devices LT1639CS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 1.075MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 205uA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.38V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.