
The LT1640AHIS8#PBF is a single-output hot swap controller from Analog Devices, packaged in a SOIC N case with a length of 5mm and depth of 3.99mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of -80V and a minimum supply voltage of -10V. It is available in a packaging quantity of 100 units, supplied in a rail/tube format.
Analog Devices LT1640AHIS8#PBF technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1640AHIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.