Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8
Analog Devices LT1640HCN8 technical specifications.
| Package/Case | DIP |
| Depth | 6.48mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.