The LT1640HIN8 is a DIP packaged power management IC from Analog Devices, rated for operation between -10V and -80V. It is designed to function within a temperature range of -40°C to 85°C. The device is mounted through a hole and is available in a package quantity of 50 units per rail/tube packaging. The LT1640HIN8 is not RoHS compliant.
Analog Devices LT1640HIN8 technical specifications.
| Package/Case | DIP |
| Depth | 6.48mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.