
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8
Sign in to ask questions about the Analog Devices LT1640LCN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1640LCN8 technical specifications.
| Package/Case | DIP |
| Depth | 6.48mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1640LCN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
