
The LT1640LCN8#PBF is a general purpose IC from Analog Devices with a package type of DIP and a maximum operating temperature of 70°C. It is designed to operate within a supply voltage range of -10V to -80V and is available in a packaging quantity of 50 units per rail/tube. The IC is RoHS compliant and has a mount type of through hole. It measures 6.48mm in depth and 10.16mm in length.
Sign in to ask questions about the Analog Devices LT1640LCN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1640LCN8#PBF technical specifications.
| Package/Case | DIP |
| Depth | 6.48mm |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1640LCN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
