
Surface mountable positive hot-swap controller in an 8-pin SOIC package. Features a single channel with one output capable of 100mA output current. Operates within a supply voltage range of 9V to 80V, with a maximum operating temperature of 70°C and a minimum of 0°C. This RoHS compliant component is lead-free.
Sign in to ask questions about the Analog Devices LT1641-1CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1641-1CS8#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1641-1CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
