
The LT1641-1IS8 is a single output linear regulator from Analog Devices. It is available in a SOIC N package and is rated for operation between -40°C and 85°C. The device has a maximum supply voltage of 80V and a minimum supply voltage of 9V. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Analog Devices LT1641-1IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1641-1IS8 technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1641-1IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
