
High-voltage, single-channel hot swap controller for positive supply rails. Features an 80V maximum supply voltage and operates from a 9V to 80V input range. Surface mountable in an 8-pin SOIC package with dimensions of 5mm length, 4mm width, and 3.99mm depth. Offers a maximum supply current of 5.5mA and a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Analog Devices LT1641-1IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1641-1IS8#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1641-1IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
