
Hot Swap Controller IC for positive voltage applications. Features a wide operating voltage range from 9V to 80V. Surface mountable in an 8-pin SOIC N package, measuring 5mm in length and 3.99mm in depth. Operates across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1641-1IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1641-1IS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1641-1IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
