
Positive voltage hot swap controller IC in an 8-pin SOIC N package. Features a maximum operating voltage of 80V and a minimum operating voltage of 9V, with a maximum operating temperature of 70°C. Surface mountable with a single output, this component is RoHS compliant and lead-free. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1641-2CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1641-2CS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1641-2CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
