
Positive voltage hot swap controller IC for surface mount applications. Features a maximum supply voltage of 80V and a minimum supply voltage of 9V, operating within a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is housed in an 8-pin SOIC package with dimensions of 5mm length and 3.99mm depth, supplied in tape and reel packaging. Includes one output.
Sign in to ask questions about the Analog Devices LT1641-2IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1641-2IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1641-2IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
