
Single-channel comparator IC featuring an 85ns response time and 80ns propagation delay. Offers a wide operating supply voltage range from 4.5V to 10V, with a typical dual supply voltage of 5V. Boasts a high common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 85dB, alongside a voltage gain of 73.98dB. Operates across a temperature range of -40°C to 85°C with a maximum input offset voltage of 2.5mV and 280nA input bias current. Delivers 20mA output current with TTL output type.
Analog Devices LT1671CMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 280nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 80ns |
| Quiescent Current | 800uA |
| Response Time | 60ns |
| RoHS Compliant | No |
| Supply Current | 800uA |
| Voltage Gain | 73.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1671CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
