
Low power, single-channel comparator IC featuring a 60ns response time and 80ns propagation delay. This specialty logic component operates from a 4.5V to 10V supply range, with a typical 5V dual supply voltage. It offers a 280nA input bias current and 2.5mV input offset voltage. The MSOP package provides a compact footprint with dimensions of 3mm x 3mm x 0.87mm. This RoHS compliant device boasts 100dB common mode rejection ratio and 85dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1671CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1671CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 5V |
| Height | 0.87mm |
| Input Bias Current | 280nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 80ns |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Voltage Gain | 73.98dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1671CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
