
Single-channel comparator IC featuring TTL output and an 80ns propagation delay. Offers a 4000µV maximum offset and an 85ns response time. Operates with a dual supply voltage of 5V, supporting a supply voltage range of 4.5V to 10V. Includes 90dB common mode rejection and power supply rejection ratios.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1671CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1671CS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 280nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 80ns |
| Quiescent Current | 800uA |
| Response Time | 85ns |
| RoHS Compliant | No |
| Supply Current | 800uA |
| Voltage Gain | 73.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1671CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
