
Analog comparator IC featuring rail-to-rail operation, a single channel, and a response time of 60 ns. This general-purpose component offers a wide operating supply voltage range from 4.5V to 10V, with a typical dual supply voltage of 5V. Key specifications include a high Common Mode Rejection Ratio (CMRR) of 100dB and a Power Supply Rejection Ratio (PSRR) of 85dB. The device operates across a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC (S) package.
Analog Devices LT1671CS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 5V |
| Height | 1.498mm |
| Input Bias Current | 280nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 80ns |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Voltage Gain | 73.98dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1671CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
