Single-supply, ground-sensing comparator featuring 60ns response time and 80ns propagation delay. Operates from a 4.5V to 10V supply range with a typical 5V operating voltage. Offers 20mA output current and TTL output type. Key specifications include 2.5mV input offset voltage, 280nA input bias current, 90dB CMRR, and 90dB PSRR. Designed for applications requiring low power consumption with 800uA quiescent current.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1671CS8#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 280nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 80ns |
| Quiescent Current | 800uA |
| Response Time | 60ns |
| RoHS Compliant | No |
| Supply Current | 800uA |
| Voltage Gain | 73.98dB |
| RoHS | Not Compliant |
No datasheet is available for this part.