
Low-power, ground-sensing comparator IC featuring a single channel and TTL output. Operates with a dual supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum of 10V. Boasts a high Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 85dB, alongside a voltage gain of 73.98dB. Offers a fast response time of 60ns and a propagation delay of 80ns, with a quiescent current of 800uA. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1671CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1671CS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 280nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 80ns |
| Quiescent Current | 800uA |
| Response Time | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Voltage Gain | 73.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1671CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
