
Comparator, 1 Func, 4000uV Offset-Max, 85ns Response Time, PDSO8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1671IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1671IS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 280nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 80ns |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 60ns |
| RoHS Compliant | No |
| Supply Current | 800uA |
| Voltage Gain | 73.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1671IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
