
Low power, single-channel comparator IC with a 60ns response time and 80ns propagation delay. Features a wide operating supply voltage range of 4.5V to 10V, with a typical dual supply voltage of 5V. Offers 20mA output current with TTL output type, 280nA input bias current, and 2.5mV input offset voltage. Exhibits 100dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio, with a voltage gain of 73.98dB. Packaged in an 8-pin SOIC (S) surface mount package, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LT1671IS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 280nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 80ns |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Voltage Gain | 73.98dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1671IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
