Single supply, ground-sensing comparator featuring 60ns response time and 80ns propagation delay. Operates from a 4.5V to 10V supply range with a typical operating voltage of 5V. Offers 85dB common mode rejection ratio and 85dB power supply rejection ratio. Includes 280nA input bias current and 2.5mV input offset voltage. TTL output type with 20mA output current capability.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1671IS8#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 280nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 80ns |
| Quiescent Current | 800uA |
| Response Time | 60ns |
| RoHS Compliant | No |
| Supply Current | 800uA |
| Voltage Gain | 73.98dB |
| RoHS | Not Compliant |
No datasheet is available for this part.