
Low power, single-channel comparator IC with a 60ns response time and 80ns propagation delay. Features a 4.5V to 10V operating supply voltage range, 5V dual supply capability, and 20mA output current with TTL output type. Offers 85dB common mode rejection ratio and 85dB power supply rejection ratio. Input bias current is 280nA with an input offset voltage of 2.5mV. Operates from -40°C to 85°C, packaged in an 8-pin SOIC for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1671IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1671IS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 280nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 80ns |
| Quiescent Current | 800uA |
| Response Time | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Voltage Gain | 73.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1671IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
