Analog Devices LT1672CMS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 375uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 12kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.9uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.005V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1672CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.