
General purpose operational amplifier featuring a 12kHz gain bandwidth product and a 0.005V/µs slew rate. This single-channel, bipolar technology IC offers a wide operating supply voltage range from 2.1V to 36V, with a maximum dual supply voltage of 18V. It boasts a low input bias current of 25pA and an input offset voltage of 375µV, with a high common mode rejection ratio and power supply rejection ratio of 90dB. Packaged in an 8-MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1672CMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 375uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 12kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.9uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.005V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1672CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
