Single-channel, general-purpose operational amplifier featuring a 12kHz gain bandwidth product and 0.005V/µs slew rate. This BIPOLAR technology IC offers a low input bias current of 25pA and an input offset voltage of 375µV. It operates with a wide supply voltage range from 1.1V to 36V, providing a maximum dual supply voltage of 18V. The amplifier boasts a high common mode rejection ratio and power supply rejection ratio of 90dB, with an output current per channel of 1.5mA. Packaged in an 8-pin SOIC, this component is designed for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1672IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 375uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 12kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.9uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.005V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12kHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
No datasheet is available for this part.