
General purpose operational amplifier IC featuring a 12kHz bandwidth and Rail-to-Rail output. This single-channel amplifier offers a low input bias current of 25pA and an input offset voltage of 375µV. Operating from a wide supply voltage range of 2.1V to 36V (single) or ±1.1V to ±18V (dual), it boasts a high Common Mode Rejection Ratio and Power Supply Rejection Ratio of 90dB. The SOIC package houses a bipolar technology amplifier with a slew rate of 0.005V/µs and an output current of 1.5mA per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1672IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1672IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 375uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 12kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.9uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.005V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1672IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
