Precision rail-to-rail input and output operational amplifier featuring a 12kHz gain bandwidth product and 1.9µA operating supply current. This single-channel amplifier offers 90dB common mode rejection ratio and 90dB power supply rejection ratio. It operates with a minimum dual supply voltage of 1.1V and a maximum of 18V, or a single supply from 2.1V to 36V. The device boasts a 25pA input bias current and a 375µV input offset voltage, with a 1.5mA output current per channel. Packaged in SOIC, this bipolar technology component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1672IS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 375uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 12kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.9uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.005V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12kHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
No datasheet is available for this part.