The LT1673CN8 is a dual general purpose operational amplifier with a gain bandwidth product of 12kHz. It is available in a DIP package and operates over a temperature range of 0°C to 70°C. The device has a nominal input bias current of 25pA and an input offset voltage of 375uV. The op amp can supply up to 1.5mA of current per channel and consumes 1.9uA of operating current. It is not RoHS compliant and is packaged in a rail/Tube format with 50 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1673CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 375uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 12kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.005V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.