
Dual-channel, general-purpose operational amplifier featuring Rail-to-Rail output. Achieves a 12kHz gain bandwidth product with a 0.005V/µs slew rate. Operates from a 2.1V to 36V single supply or ±1.1V to ±18V dual supply. Boasts a low input bias current of 25pA and an input offset voltage of 375µV. Offers 90dB common mode rejection ratio and power supply rejection ratio. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1673CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1673CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 375uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 12kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.9uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.005V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1673CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
