The LT1673CS8#TR is a dual-general purpose amplifier from Analog Devices. It features a gain bandwidth product of 12kHz and an input bias current of 25pA. The device operates within a temperature range of 0°C to 70°C and has a nominal supply voltage of 2.1V to 36V. The LT1673CS8#TR is available in a SOIC package with a packaging quantity of 2500 units per reel.
Analog Devices LT1673CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 375uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 12kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.005V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.